845-024-559-103

Heilind Number:EDA845-024-559-103
Manufacturer:EDAC
Manufacturer Number:845-024-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green PCB connector. Designed for seamless board-to-board integration, it features a single row with 24 positions, ensuring efficient data transmission. The right-angle mounting orientation allows for space-saving installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees optimal signal conductivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.