845-024-559-104

Heilind Number:EDA845-024-559-104
Manufacturer:EDAC
Manufacturer Number:845-024-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-104

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 24 positions in a single row layout, it ensures efficient signal transmission between boards. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in demanding environments. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for secure connections. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, making it a valuable addition to your inventory. Elevate your connectivity solutions with this high-quality component.