845-024-559-112

Heilind Number:EDA845-024-559-112
Manufacturer:EDAC
Manufacturer Number:845-024-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-112

Detailed Description

Elevate your PCB connectivity with our innovative Board-to-Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 24 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance even in challenging environments. The contact material, composed of Copper Alloy, enhances conductivity for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.