845-024-559-201

Heilind Number:EDA845-024-559-201
Manufacturer:EDAC
Manufacturer Number:845-024-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in all environments. With 24 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its quality and precision for seamless board-to-board connections.