845-024-559-203

Heilind Number:EDA845-024-559-203
Manufacturer:EDAC
Manufacturer Number:845-024-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking shade of Green. Designed for seamless integration, it features 24 positions across two rows, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, offers optimal conductivity, while the right-angle mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.