845-024-559-207

Heilind Number:EDA845-024-559-207
Manufacturer:EDAC
Manufacturer Number:845-024-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-207

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it stands out in any setup while ensuring reliable power transmission at an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees superior durability and safety. With two rows and 24 positions, it offers ample connectivity options, ideal for complex PCB designs. The copper alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for right-angle mounting, it optimizes space utilization on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial or electronic applications. Trust in its quality and performance to elevate your connectivity solutions.