845-024-559-212

Heilind Number:EDA845-024-559-212
Manufacturer:EDAC
Manufacturer Number:845-024-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability in any application. The two-row design with 24 positions offers ample connectivity options, while the right-angle mount orientation allows for flexible installation. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure and efficient connection every time. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for demanding environments. Upgrade your connectivity solutions with this top-of-the-line connector.