845-024-559-403

Heilind Number:EDA845-024-559-403
Manufacturer:EDAC
Manufacturer Number:845-024-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable housing material made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power transmission with a low amperage of 3 A. Its single row design with 24 positions and a pitch of .1 inches allows for seamless integration on your circuit board. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. The right-angle mount orientation and compact dimensions make it ideal for space-saving layouts. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component.