845-024-559-404

Heilind Number:EDA845-024-559-404
Manufacturer:EDAC
Manufacturer Number:845-024-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-404

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 24 positions in a single row, ensuring efficient data transmission. The right angle mount orientation and .1-inch pitch make it perfect for space-saving installations. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees durability and reliable conductivity. With an operating temperature range of -40 to 105°C, it's suitable for various environmental conditions. Elevate your PCB design with this essential component.