845-024-559-407

Heilind Number:EDA845-024-559-407
Manufacturer:EDAC
Manufacturer Number:845-024-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-407

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features 24 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers precise and stable connections. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial settings. Upgrade your PCB assembly with this top-quality component, perfect for ensuring seamless and robust connectivity on your board.