845-024-559-412

Heilind Number:EDA845-024-559-412
Manufacturer:EDAC
Manufacturer Number:845-024-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-412

Detailed Description

Enhance your circuit connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row, offering optimal efficiency for your PCB assembly. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. The right-angle mount orientation further facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability even in harsh environments. Elevate your electronic projects with this essential component, a must-have in any professional or DIY setup.