845-024-559-502

Heilind Number:EDA845-024-559-502
Manufacturer:EDAC
Manufacturer Number:845-024-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-502

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 24 positions in a compact, two-row layout, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB setups with this essential component for seamless connectivity.