845-024-559-507

Heilind Number:EDA845-024-559-507
Manufacturer:EDAC
Manufacturer Number:845-024-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-507

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 24 positions ensure reliable performance. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees utmost safety. Crafted with precision, the copper alloy contacts provide efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation adds versatility to your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity standards with this essential component.