845-024-559-508

Heilind Number:EDA845-024-559-508
Manufacturer:EDAC
Manufacturer Number:845-024-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 24 positions across two rows, facilitating efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, copper alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Its right-angle mount orientation allows for easy installation in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.