845-024-559-512

Heilind Number:EDA845-024-559-512
Manufacturer:EDAC
Manufacturer Number:845-024-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-512

Detailed Description

Elevate your PCB connectivity with our advanced Board to Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows and 24 positions, it offers ample connectivity options for your electronic projects. Crafted with precision, the contacts are made of reliable Copper Alloy, ensuring optimal signal transfer. The right-angle mount orientation allows for flexible installation, while the standard .1-inch pitch and .2-inch row spacing ensure compatibility with various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and efficiency to power up your devices with ease.