845-024-559-602

Heilind Number:EDA845-024-559-602
Manufacturer:EDAC
Manufacturer Number:845-024-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek right-angle mount orientation, it offers seamless integration for your electronic components. With 24 positions and a single row layout, it ensures efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronics assembly with this essential connector.