845-024-559-603

Heilind Number:EDA845-024-559-603
Manufacturer:EDAC
Manufacturer Number:845-024-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-603

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 24 positions in a single row, this connector ensures seamless data transfer in your electronic devices. Designed for high performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, guaranteeing reliable power delivery even in demanding environments. With a pitch of .1 inch and a row spacing of .2 inch, this connector is ideal for compact designs. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your connection solutions with this essential component for your electronic projects.