845-024-559-604

Heilind Number:EDA845-024-559-604
Manufacturer:EDAC
Manufacturer Number:845-024-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-604

Detailed Description

Elevate your PCB interconnectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it boasts 24 positions with a single row layout, ensuring efficient signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component.