845-024-559-607

Heilind Number:EDA845-024-559-607
Manufacturer:EDAC
Manufacturer Number:845-024-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-607

Detailed Description

Enhance your PCB connectivity with our versatile Green Board-to-Board Connector. Designed for seamless integration, this connector features 24 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance, even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the industrial and technological sectors. Upgrade your connectivity solutions with this essential component.