845-024-559-802

Heilind Number:EDA845-024-559-802
Manufacturer:EDAC
Manufacturer Number:845-024-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a right-angle mount orientation, it offers seamless integration for your electronic projects. With two rows and 24 positions, it ensures efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the copper alloy contact material and .1 inch pitch deliver optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.