845-024-559-803

Heilind Number:EDA845-024-559-803
Manufacturer:EDAC
Manufacturer Number:845-024-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-803

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-quality Board To Board PCB Connector. Featuring a vibrant Green hue, this component boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety in any application. With two rows and twenty-four positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for efficiency, this connector is suited for right-angle mounting, perfect for maximizing space on your board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Elevate your connectivity solutions with this essential component.