845-024-559-804

Heilind Number:EDA845-024-559-804
Manufacturer:EDAC
Manufacturer Number:845-024-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-804

Detailed Description

Enhance your electronic connections with this high-performing Board-to-Board PCB Connector. Designed with precision and durability in mind, it features 24 positions in a compact, double-row layout. The green housing, made of UL 94V-0 Diallyl Phthalate, offers both environmental protection and aesthetic appeal. Its copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. With a right-angle mount orientation, it offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Upgrade your connectivity solutions with this essential component.