845-024-559-807

Heilind Number:EDA845-024-559-807
Manufacturer:EDAC
Manufacturer Number:845-024-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-807

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this two-row connector features 24 positions, ensuring ample connectivity for your electronic components. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance in various environments. Crafted with precision, it boasts copper alloy contacts, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your circuit board assembly with this essential component for optimal performance.