845-024-559-808

Heilind Number:EDA845-024-559-808
Manufacturer:EDAC
Manufacturer Number:845-024-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-559-808

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable and secure contact in demanding applications. With two rows of 24 copper alloy contacts, it offers efficient power delivery with an amperage of 3A. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained designs. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance. Upgrade your system with this essential connector for seamless data transfer and power distribution.