845-024-560-201

Heilind Number:EDA845-024-560-201
Manufacturer:EDAC
Manufacturer Number:845-024-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-201

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Featuring a vibrant green color, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 24 positions, it offers ample space for seamless data transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity game with this essential component.