845-024-560-202

Heilind Number:EDA845-024-560-202
Manufacturer:EDAC
Manufacturer Number:845-024-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 24 positions spread across two rows, ensuring seamless connectivity for your devices. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. Its straight mount orientation and compact design make it perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity game with this top-of-the-line connector.