845-024-560-203

Heilind Number:EDA845-024-560-203
Manufacturer:EDAC
Manufacturer Number:845-024-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-203

Detailed Description

Enhance your PCB connectivity with our 24-position Board To Board PCB Connector, designed for seamless integration in your electronic devices. Crafted with precision, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. Its two rows of copper alloy contacts, spaced at .1 inches with a .2-inch row spacing, offer efficient power transmission at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector guarantees optimal performance even in harsh environmental conditions. Upgrade your connectivity solutions with this essential component, a must-have in any electronics enthusiast's toolkit.