845-024-560-207

Heilind Number:EDA845-024-560-207
Manufacturer:EDAC
Manufacturer Number:845-024-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-207

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector, a versatile and durable solution for seamless data transmission. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is not only visually striking but also engineered for optimal performance. With 24 positions spread across two rows, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Whether you're a professional in the field or a DIY enthusiast, our Board To Board Card Edge Connector is a must-have component for your projects. Elevate your PCB designs with this essential connector, where quality meets convenience.