845-024-560-212

Heilind Number:EDA845-024-560-212
Manufacturer:EDAC
Manufacturer Number:845-024-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-212

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector, boasting a vibrant green hue. Designed for high performance, it features 24 positions in a dual-row configuration, facilitating seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in diverse applications. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Perfect for demanding electronic setups, it's a vital component in achieving efficient connectivity. Elevate your PCB design with this essential connector.