845-024-560-502

Heilind Number:EDA845-024-560-502
Manufacturer:EDAC
Manufacturer Number:845-024-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. With two rows and 24 positions, it offers ample connectivity options, while its compact design with a pitch of .1 inches and row spacing of .2 inches saves valuable board space. Suitable for a wide range of applications, this connector guarantees secure and stable connections in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component for seamless data transmission.