845-024-560-504

Heilind Number:EDA845-024-560-504
Manufacturer:EDAC
Manufacturer Number:845-024-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 24 positions spread across two rows, ensuring seamless data transmission. Crafted with precision, the connector boasts copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your connectivity solutions with this green connector and experience seamless performance in your electronic devices.