845-024-560-507

Heilind Number:EDA845-024-560-507
Manufacturer:EDAC
Manufacturer Number:845-024-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-507

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it adds a touch of visual appeal while offering reliable functionality. With an amperage of 3 A and UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient power transmission. The two rows of Copper Alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide a total of 24 positions for secure connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures durability in various environments. Ideal for use in a wide range of electronic devices and applications, this connector is a must-have component for seamless connectivity.