845-024-560-508

Heilind Number:EDA845-024-560-508
Manufacturer:EDAC
Manufacturer Number:845-024-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration offer optimal alignment and stability. The 24-position connector ensures efficient data transfer, while its durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inch, it provides secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for enhanced performance and reliability.