845-024-560-512

Heilind Number:EDA845-024-560-512
Manufacturer:EDAC
Manufacturer Number:845-024-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. With a convenient straight mount orientation and a 2-row design, it offers seamless integration onto your board. The 24 copper alloy contact positions, spaced at a 0.1-inch pitch with 0.2-inch row spacing, guarantee reliable signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connector setup today with this essential component.