845-024-560-802

Heilind Number:EDA845-024-560-802
Manufacturer:EDAC
Manufacturer Number:845-024-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal power transmission, it features a 3A amperage rating and durable housing material composed of UL 94V-0 Diallyl Phthalate. With two rows of 24 copper alloy contacts, this connector ensures reliable signal transfer in demanding applications. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in various environments. Upgrade your electronic assemblies with this green-colored connector, a must-have in any professional setup.