845-024-560-804

Heilind Number:EDA845-024-560-804
Manufacturer:EDAC
Manufacturer Number:845-024-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-804

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Designed for efficiency, this straight-mount connector features 24 positions with a pitch of .1 inches, ensuring secure and precise connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The operating temperature range of -40 to 105 °C further expands its versatility. Upgrade your electronic assemblies with this high-quality connector, perfect for various applications.