845-024-560-808

Heilind Number:EDA845-024-560-808
Manufacturer:EDAC
Manufacturer Number:845-024-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-808

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a vibrant green hue. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of copper alloy, it ensures reliable and efficient power transmission. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers 24 positions for seamless connectivity. The straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your devices with this essential component for enhanced functionality and connectivity.