845-024-560-812

Heilind Number:EDA845-024-560-812
Manufacturer:EDAC
Manufacturer Number:845-024-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features two rows with a total of 24 positions, ensuring seamless and efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector guarantees longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential component.