845-025-520-101

Heilind Number:EDA845-025-520-101
Manufacturer:EDAC
Manufacturer Number:845-025-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row, perfect for streamlined circuitry. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your PCB assembly with this essential connector for seamless functionality.