845-025-520-102

Heilind Number:EDA845-025-520-102
Manufacturer:EDAC
Manufacturer Number:845-025-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, perfect for streamlined circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating within a wide temperature range from -40 to 105°C, it guarantees consistent functionality. Upgrade your electronic projects with this essential component.