845-025-520-107

Heilind Number:EDA845-025-520-107
Manufacturer:EDAC
Manufacturer Number:845-025-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-520-107

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your circuit boards. Featuring 25 positions in a single row, it offers optimal connectivity for your devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts and a pitch of .1 inches, guaranteeing efficient data transfer. With a straight mount orientation and compact design, it facilitates easy installation. Elevate your PCB assembly experience with this essential component.