845-025-520-108

Heilind Number:EDA845-025-520-108
Manufacturer:EDAC
Manufacturer Number:845-025-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal integrity. Its straight mount orientation and compact design allow for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.