845-025-520-112

Heilind Number:EDA845-025-520-112
Manufacturer:EDAC
Manufacturer Number:845-025-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-520-112

Detailed Description

Efficiently connect your electronic components with our high-performance Board To Board PCB Connector. Featuring 25 positions in a single row with a pitch of .1 inch, this connector ensures seamless communication between your PCBs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance, even in harsh environments. Copper alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality to streamline your PCB connections with precision.