845-025-520-404

Heilind Number:EDA845-025-520-404
Manufacturer:EDAC
Manufacturer Number:845-025-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-520-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row layout, allowing for efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Each contact point is made from robust Copper Alloy, guaranteeing stable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure mounting. Whether for industrial or commercial applications, trust in this connector for optimal performance and longevity. Upgrade your PCB assemblies with this essential component and experience seamless connectivity like never before.