845-025-520-412

Heilind Number:EDA845-025-520-412
Manufacturer:EDAC
Manufacturer Number:845-025-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance 25-position Card Edge Connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in challenging environments. The copper alloy contacts provide efficient power transfer, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup today with this essential component.