845-025-520-602

Heilind Number:EDA845-025-520-602
Manufacturer:EDAC
Manufacturer Number:845-025-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-520-602

Detailed Description

Enhance your PCB connectivity with this versatile and reliable Board To Board PCB Connector. Boasting a sleek green design and crafted from UL 94V-0 Diallyl Phthalate, it ensures both performance and safety. Featuring a single row layout with 25 positions and a .1-inch pitch, it offers seamless integration for your projects. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connection capabilities with this high-quality component.