845-025-520-604

Heilind Number:EDA845-025-520-604
Manufacturer:EDAC
Manufacturer Number:845-025-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-520-604

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The 25-position connector, with a single row design and a contact material of Copper Alloy, guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this reliable and versatile component.