845-025-520-608

Heilind Number:EDA845-025-520-608
Manufacturer:EDAC
Manufacturer Number:845-025-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-520-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, allowing for efficient data transfer. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation makes installation a breeze, while an operating temperature range of -40 to 105 °C ensures durability in various environments. Elevate your electronics with this essential component.