845-025-521-101

Heilind Number:EDA845-025-521-101
Manufacturer:EDAC
Manufacturer Number:845-025-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-101

Detailed Description

Enhance connectivity within your electronic devices with this 25-position green Board To Board PCB Connector. Designed for seamless integration onto circuit boards, its straight mount orientation ensures convenient installation. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliable performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.