845-025-521-102

Heilind Number:EDA845-025-521-102
Manufacturer:EDAC
Manufacturer Number:845-025-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-025-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-025-521-102

Detailed Description

Enhance your electronic connections with this efficient Board to Board PCB Connector. Designed for seamless integration, this connector boasts a total of 25 positions in a single row, ensuring optimal performance. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, guaranteeing reliable conductivity. The green color adds a touch of vibrancy, while the straight mount orientation offers easy installation. With a low amperage of 3A and a pitch of .1 inch, this connector is perfect for various applications. Additionally, its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for robust and stable board-to-board connections in your projects.